- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- SDHH-9GF
Available Replacements
RoHS olmayan eşdeğer
Cinch / Cinch Connectivity Solutions
SDHH-9GF
Backshell 180°
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Backshell 180°
Search Keywords: SDHH9GF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | SDHH-9GF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 37.34 x 47.24 x 20.83 mm |
Product Guides
+
Frequently Asked Questions
Is SDHH-9GF discontinued?
Yes, SDHH-9GF from Cinch / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDHH-9GF RoHS compliant?
Yes, SDHH-9GF is RoHS compliant.
What is the lead time for SDHH-9GF?
The standard lead time for SDHH-9GF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.