- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- SDH-25GF
Cinch / Cinch Connectivity Solutions
SDH-25GF
Backshell 180° Plastic
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell 180° Plastic
Search Keywords: SDH25GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:SDH-25GF
-
Alias/AKA:2392599003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:59.69 x 47.24 x 20.83 mm
Product Guides
+
Frequently Asked Questions
Is SDH-25GF RoHS compliant?
No, SDH-25GF is not RoHS compliant.
What is the lead time for SDH-25GF?
The standard lead time for SDH-25GF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$8.36
1,000
$4.43
1,500
$3.12
2,000 +
$3.05
Click for Quote
Log in
to unlock special pricing