- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- S-333-EB
S-333-EB
Cinch / Cinch Connectivity Solutions
Conn Multiple Density SKT 33 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multiple Density SKT 33 POS Solder Lug ST Panel Mount
Search Keywords: S333EB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:S-333-EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Density
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:33
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$57.74
10
$44.42
25
$39.45
50
$35.23
100
$31.38
250
$29.11
500 +
$26.38
Click for Quote
Log in
to unlock special pricing