- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S-327-DB
S-327-DB
Cinch / Cinch Connectivity Solutions
Conn Wire to Board SKT 27 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Conn Wire to Board SKT 27 POS Solder Lug ST Panel Mount
Search Keywords: S327DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:S-327-DB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:27
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$10.67
25
$10.34
50
$10.04
100
$9.72
250
$9.43
500 +
$9.15
Click for Quote
Log in
to unlock special pricing