- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S-327-CCT
S-327-CCT
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire SKT 27 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Wire SKT 27 POS Solder Lug ST Cable Mount
Search Keywords: S327CCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:S-327-CCT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:27
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$63.50
10
$18.56
25
$15.02
50
$14.38
100
$13.79
250
$13.43
500 +
$13.09
Click for Quote
Log in
to unlock special pricing