- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S-318-CCT
S-318-CCT
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire SKT 18 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Conn Wire to Wire SKT 18 POS Solder Lug ST Cable Mount
Search Keywords: S318CCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:S-318-CCT
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$10.62
35
$10.42
65
$10.23
150
$10.02
750
$9.82
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing