Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

S-2410-CCE

Conn Multiple Density SKT 10 POS Solder Lug RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Multiple Density SKT 10 POS Solder Lug RA Cable Mount
Search Keywords: S2410CCE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: S-2410-CCE
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Multiple Density
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: SKT
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-2410-CCE RoHS compliant?
No, S-2410-CCE is not RoHS compliant.
What is the lead time for S-2410-CCE?
The standard lead time for S-2410-CCE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$25.23
10
$14.72
25
$13.59
50
$12.44
100
$11.93
250 +
$11.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!