- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- S-2406-CCE
S-2406-CCE
Cinch / Cinch Connectivity Solutions
Conn Multiple Density SKT 6 POS Solder Lug RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multiple Density SKT 6 POS Solder Lug RA Cable Mount
Search Keywords: S2406CCE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:S-2406-CCE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Multiple Density
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$32.22
500
$17.01
750
$11.69
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing