- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- P-315-CCT
P-315-CCT
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire PL 15 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Wire PL 15 POS Solder Lug ST Cable Mount
Search Keywords: P315CCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-315-CCT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$20.66
500
$10.91
750
$7.50
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing