- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-312-CCT-L
P-312-CCT-L
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire PL 12 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Wire PL 12 POS Solder Lug ST Cable Mount
Search Keywords: P312CCTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-312-CCT-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$5.26
50
$4.25
100
$4.03
250
$3.88
500
$3.77
1,000 +
$3.67
Click for Quote
Log in
to unlock special pricing