- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-312-CCT
Cinch / Cinch Connectivity Solutions
P-312-CCT
Conn Wire to Wire PL 12 POS Solder Lug ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | P-312-CCT |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Wire to Wire |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | 105(Max) °C |