Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

P-306H-AB

Conn Power PL 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Power PL 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port
Search Keywords: P306HAB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: P-306H-AB
Alias/AKA: 7030106001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P-306H-AB discontinued?
Yes, P-306H-AB from Cinch / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P-306H-AB RoHS compliant?
Yes, P-306H-AB is RoHS compliant.
What is the lead time for P-306H-AB?
The standard lead time for P-306H-AB is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 558
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.97
50
$9.34
100
$8.89
250
$8.24
500
$8.03
1,000 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!