- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-306-DB
P-306-DB
Cinch / Cinch Connectivity Solutions
Conn Wire to Board PL 6 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Wire to Board PL 6 POS Solder Lug ST Panel Mount
Search Keywords: P306DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-306-DB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
452
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$16.37
25
$15.56
100
$14.78
250
$14.04
500
$7.43
750
$5.23
1,000 +
$5.13
Click for Quote
Log in
to unlock special pricing