- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-306-CCE
P-306-CCE
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 6 POS Solder Lug RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Multiple Density PL 6 POS Solder Lug RA Cable Mount
Search Keywords: P306CCE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-306-CCE
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Multiple Density
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$13.87
100
$12.90
250
$12.21
500
$6.46
750
$6.43
1,000 +
$5.49
Click for Quote
Log in
to unlock special pricing