- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-304H-CCT
Cinch / Cinch Connectivity Solutions
P-304H-CCT
Conn Wire to Wire PL 4 POS Solder Lug ST Cable Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-304H-CCT
-
Alias/AKA:7030104002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
-
This product is discontinued, but still in stock.