- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-304-FP
P-304-FP
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 4 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Multiple Density PL 4 POS Solder Lug ST Panel Mount
Search Keywords: P304FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-304-FP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Density
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Ships today, if you order in
Minimum Order Quantity:
30
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
30
$4.96
50
$4.71
100
$4.48
250
$4.25
500 +
$4.04
Click for Quote
Log in
to unlock special pricing