Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
P-304-AB by Cinch / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Cinch / Cinch Connectivity Solutions

Conn Power PL 4 POS ST Panel Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power PL 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords: P304AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    P-304-AB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    4
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
3
€9.849
25
€6.365
100
€6.042
250
€5.741
500
€3.536
750
€2.787
1,000 +
€2.746
Click for Quote
Log in to unlock special pricing