- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-303H-CCT-L
P-303H-CCT-L
Cinch / Cinch Connectivity Solutions
Conn Wire to Wire PL 3 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Wire PL 3 POS Solder Lug ST Cable Mount
Search Keywords: P303HCCTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-303H-CCT-L
-
Alias/AKA:7030103003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.42
30
$11.21
60
$11.00
150
$10.78
1,000 +
$10.58
Click for Quote
Log in
to unlock special pricing