- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-303-DB
P-303-DB
Cinch / Cinch Connectivity Solutions
Conn Wire to Board PL 3 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board PL 3 POS Solder Lug ST Panel Mount
Search Keywords: P303DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-303-DB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$20.62
25
$6.17
50
$4.98
100
$4.73
250
$4.53
500
$4.41
1,000 +
$4.30
Click for Quote
Log in
to unlock special pricing