- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-2408-LAB
P-2408-LAB
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 8 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Multiple Density PL 8 POS Solder Lug ST Cable Mount
Search Keywords: P2408LAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-2408-LAB
-
Alias/AKA:2643108000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Density
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.39
30
$12.16
60
$11.94
150
$11.72
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing