- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-2408-CCE
P-2408-CCE
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 8 POS Solder Lug RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multiple Density PL 8 POS Solder Lug RA Cable Mount
Search Keywords: P2408CCE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-2408-CCE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Density
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.53
50
$9.31
100
$9.11
250
$8.93
500
$8.82
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT