- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-2404-LAB
P-2404-LAB
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 4 POS Solder Lug ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Multiple Density PL 4 POS Solder Lug ST Cable Mount
Search Keywords: P2404LAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-2404-LAB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Multiple Density
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$10.32
25
$9.02
100
$8.07
250
$7.82
500
$7.75
750
$7.71
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing