- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-2404H-CCT
Cinch / Cinch Connectivity Solutions
P-2404H-CCT
Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal, Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal, Plug
Search Keywords: P2404HCCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-2404H-CCT
-
Alias/AKA:7030304002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is P-2404H-CCT RoHS compliant?
Yes, P-2404H-CCT is RoHS compliant.
What is the lead time for P-2404H-CCT?
The standard lead time for P-2404H-CCT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
250
$80.31
500
$41.02
750
$27.92
1,000 +
$27.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT