- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- P-2404-DB
P-2404-DB
Cinch / Cinch Connectivity Solutions
Conn Multiple Density PL 4 POS Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Multiple Density PL 4 POS Solder Lug ST Panel Mount
Search Keywords: P2404DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:P-2404-DB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Multiple Density
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$9.62
500
$9.52
750
$9.43
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing