- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-7-140-Y
Cinch / Cinch Connectivity Solutions
MS-7-140-Y
Connector Accessories Marker Strip 7 Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Marker Strip 7 Terminals
Search Keywords: MS7140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-7-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:83.36 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is MS-7-140-Y RoHS compliant?
Yes, MS-7-140-Y is RoHS compliant.
What is the lead time for MS-7-140-Y?
The standard lead time for MS-7-140-Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$3.950
50
$2.760
75
$2.340
100
$1.850
250
$0.836
500
$0.814
1,000 +
$0.792
Click for Quote
Log in
to unlock special pricing