- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-6-141-Y
MS-6-141-Y
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip For 6 POS Barrier Blocks Nema Grade XPC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip For 6 POS Barrier Blocks Nema Grade XPC
Search Keywords: MS6141Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-6-141-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:85.72 x 33.32 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$2.770
100
$1.830
150
$0.856
200
$0.811
250
$0.800
500
$0.781
1,000 +
$0.748
Click for Quote
Log in
to unlock special pricing