Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

MS-6-140-Y

Connector Accessories Marker Strip 6 Terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Marker Strip 6 Terminals
Search Keywords: MS6140Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: MS-6-140-Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Marker Strip
Dimension: 73.83 x 28.58 mm
Operating Temperature: -48 to 148 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS-6-140-Y RoHS compliant?
Yes, MS-6-140-Y is RoHS compliant.
What is the lead time for MS-6-140-Y?
The standard lead time for MS-6-140-Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.950
50
$2.760
75
$2.340
100
$1.850
250
$0.836
500
$0.814
1,000 +
$0.792
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!