- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-23-140-Y
MS-23-140-Y
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 23 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip 23 Terminals
Search Keywords: MS23140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-23-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:235.76 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Can Ship immediately
Minimum Order Quantity:
45
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
45
$5.38
50
$2.30
100
$1.99
250
$1.91
500
$1.87
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing