- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-20-140-Y
Cinch / Cinch Connectivity Solutions
MS-20-140-Y
Connector Accessories Marker Strip 20 Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip 20 Terminals
Search Keywords: MS20140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-20-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:207.18 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is MS-20-140-Y RoHS compliant?
Yes, MS-20-140-Y is RoHS compliant.
What is the lead time for MS-20-140-Y?
The standard lead time for MS-20-140-Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Ships today, if you order in
Minimum Order Quantity:
80
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
80
$2.32
100
$2.16
250
$2.00
500
$1.86
1,000 +
$1.85
Click for Quote
Log in
to unlock special pricing