- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-19-140
MS-19-140
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 19 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip 19 Terminals
Search Keywords: MS19140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-19-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:197.66 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$6.70
50
$3.45
75
$1.43
100
$1.31
250
$1.24
500
$1.22
1,000 +
$1.18
Click for Quote
Log in
to unlock special pricing