- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-17-140-Y
MS-17-140-Y
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 17 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip 17 Terminals
Search Keywords: MS17140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-17-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:178.61 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
624
Can Ship immediately
Minimum Order Quantity:
150
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
150
$0.9894
250
$0.8874
500
$0.8058
1,000 +
$0.7752
Click for Quote
Log in
to unlock special pricing