- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-15-142
Cinch / Cinch Connectivity Solutions
MS-15-142
Connector Accessories Marker Strip 15 Terminals
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-15-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Marker Strip
-
Dimension:238.91 x 38.1 mm
-
Operating Temperature:-48 to 148 °C