- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-15-140-Y
MS-15-140-Y
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 15 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip 15 Terminals
Search Keywords: MS15140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-15-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:159.56 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$6.54
50
$3.48
75
$1.52
100
$1.27
250
$1.13
500
$1.10
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing