- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS-12-140-Y
MS-12-140-Y
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 12 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip 12 Terminals
Search Keywords: MS12140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:MS-12-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker Strip
-
Dimension:130.98 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$4.600
50
$3.060
75
$1.520
100
$1.250
250
$0.968
500
$0.946
1,000 +
$0.913
Click for Quote
Log in
to unlock special pricing