- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/64-369
M39029/64-369
Cinch / Cinch Connectivity Solutions
Contact PIN Crimp ST 20-24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST 20-24AWG
Search Keywords: M3902964369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:M39029/64-369
-
Alias/AKA:4033099273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$2.500
500
$2.375
750
$2.351
1,000 +
$2.292
Click for Quote
Log in
to unlock special pricing