- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HPDBB-44SAT-F2
HPDBB-44SAT-F2
Cinch / Cinch Connectivity Solutions
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Panel Mount 15 Terminal 1 Port
Search Keywords: HPDBB44SATF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:HPDBB-44SAT-F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Dimension:30.84mm x 22.2mm x 12.55 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
765
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$5.19
10
$5.09
25
$4.99
50
$4.89
100
$4.79
250
$4.69
500 +
$4.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments