Available Replacements
RECOMMENDED REPLACEMENT
7024925022
7024925022

Cinch / Cinch Connectivity Solutions

In Stock: 609

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Two Piece Backshell - For D-Sub Connector - 25 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating Screws 4-40 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Two Piece Backshell - For D-Sub Connector - 25 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating Screws 4-40 - With Grommets - Silver.
Search Keywords: DMHB003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    DMH-B-003
  • Alias/AKA:
    7024925022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell
  • Shell Size:
    B
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    53.09 x 15.75 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 609
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.79
100
$3.70
250
$3.62
500
$3.55
2,000
$3.46
4,000
$3.41
6,000 +
$3.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!