- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DGP-15-2
DGP-15-2
Cinch / Cinch Connectivity Solutions
Contact PIN Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Reel
Search Keywords: DGP152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DGP-15-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.3610
10
$0.3010
25
$0.2860
50
$0.1959
100
$0.1507
250 +
$0.0603
Click for Quote
Log in
to unlock special pricing