Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

DEUH-9P-FO

D-Sub Connector - Plug - Male Pins - 9 Positions - Shell Size 1 (E) - Without Contacts - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 9 Positions - Shell Size 1 (E) - Without Contacts - Crimp Termination.
Search Keywords: DEUH9PFO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: DEUH-9P-FO
Alias/AKA: 702-03-09-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 9
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DEUH-9P-FO RoHS compliant?
Yes, DEUH-9P-FO is RoHS compliant.
What is the lead time for DEUH-9P-FO?
The standard lead time for DEUH-9P-FO is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 968
Can Ship immediately
Minimum Order Quantity:
4
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$9.316
25
$6.196
100
$5.226
500
$4.926
1,000
$4.903
2,000 +
$4.879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!