- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEH-9P-F179
DEH-9P-F179
Cinch / Cinch Connectivity Solutions
Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DEH9PF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DEH-9P-F179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Wire Wrap
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$19.49
25
$6.04
50
$5.39
100 +
$5.19
Click for Quote
Log in
to unlock special pricing