- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DEA9PTIFO
DEA9PTIFO
Cinch / Cinch Connectivity Solutions
Conn Housing PL 9 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing PL 9 POS Crimp ST Panel Mount
Search Keywords: DEA9PTIFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DEA9PTIFO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.693
25
$0.630
250
$0.564
500
$0.555
1,000
$0.547
2,500
$0.528
5,000
$0.520
7,500
$0.512
10,000 +
$0.505
Click for Quote
Log in
to unlock special pricing