Available Replacements
ROHs Eşdeğeri
DEH-9P DEH-9P Cinch / Cinch Connectivity Solutions
DEH-9P

Cinch / Cinch Connectivity Solutions

In Stock: 0

Minimum Order: 3

View Product
Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

DE-9P

Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: DE9P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: DE-9P
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DE-9P RoHS compliant?
No, DE-9P is not RoHS compliant.
What is the lead time for DE-9P?
The standard lead time for DE-9P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.20
10
$9.55
25
$8.85
50
$8.07
100
$7.74
500 +
$7.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!