- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DE-19977-30
DE-19977-30
Cinch / Cinch Connectivity Solutions
Junction Backshell 180° E Shell Size Metal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Backshell 180° E Shell Size Metal
Search Keywords: DE1997730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DE-19977-30
-
Alias/AKA:7024909001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:30.56 x 30.96 x 12.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$8.86
1,000
$7.56
1,500
$7.52
2,000 +
$7.48
Click for Quote
Log in
to unlock special pricing