- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM-50S
Conn D-Subminiature SKT 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature SKT 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: DDM50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DDM-50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DDM-50S RoHS compliant?
Yes, DDM-50S is RoHS compliant.
What is the lead time for DDM-50S?
The standard lead time for DDM-50S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$26.81
10
$24.75
25
$23.42
50
$22.43
100
$20.95
250 +
$20.41
Click for Quote
Log in
to unlock special pricing