- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDH-50P
Conn D-Subminiature PIN 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: DDH50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DDH-50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
Minimum Order Quantity:
20
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
20
$39.81
25
$13.30
100
$12.34
250
$11.53
500 +
$11.08
Click for Quote
Log in
to unlock special pricing