- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DD-50S-II
Cinch / Cinch Connectivity Solutions
DD-50S-II
Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: DD50SII
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DD-50S-II
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DD-50S-II RoHS compliant?
No, DD-50S-II is not RoHS compliant.
What is the lead time for DD-50S-II?
The standard lead time for DD-50S-II is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$9.30
25
$6.82
50
$6.29
100
$5.84
250
$5.31
500 +
$5.18
Click for Quote
Log in
to unlock special pricing