- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DCH-E-003
DCH-E-003
Cinch / Cinch Connectivity Solutions
Backshell 180° E Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° E Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene
Search Keywords: DCHE003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DCH-E-003
-
Alias/AKA:7024909021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:31.12 x 15.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
100
$3.77
250
$3.55
500
$3.36
2,000
$3.27
4,000
$3.18
6,000 +
$3.13
Click for Quote
Log in
to unlock special pricing