- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DCH-C-003
Cinch / Cinch Connectivity Solutions
DCH-C-003
Backshell 180° C Shell Size Zinc Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Backshell 180° C Shell Size Zinc Steel
Search Keywords: DCHC003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DCH-C-003
-
Alias/AKA:7024937021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:C
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Steel
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is DCH-C-003 RoHS compliant?
Yes, DCH-C-003 is RoHS compliant.
What is the lead time for DCH-C-003?
The standard lead time for DCH-C-003 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,255
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$11.79
100
$10.96
250
$10.38
500
$10.05
1,000
$7.29
1,500
$7.25
2,000 +
$7.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT