- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC-37PTI-F179
DC-37PTI-F179
Cinch / Cinch Connectivity Solutions
Conn D-Subminiature PIN 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature PIN 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port
Search Keywords: DC37PTIF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:DC-37PTI-F179
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Wire Wrap
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.29
35
$20.43
70
$19.62
200
$18.84
600 +
$18.09
Click for Quote
Log in
to unlock special pricing