- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DC-19977-33
Cinch / Cinch Connectivity Solutions
DC-19977-33
Junction Backshell 180° C Shell Size Metal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Junction Backshell 180° C Shell Size Metal
Search Keywords: DC1997733
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | DC-19977-33 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Junction Backshell |
| Shell Size: | C |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 69.04 x 30.96 x 12.29 mm |
Product Guides
+
Frequently Asked Questions
Is DC-19977-33 RoHS compliant?
Yes, DC-19977-33 is RoHS compliant.
What is the lead time for DC-19977-33?
The standard lead time for DC-19977-33 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/14/27